Part Details for TACL156M006XTA by Kyocera AVX Components
Overview of TACL156M006XTA by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL156M006XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2765
|
Newark | Tantalum Capacitor, 15Uf, 6.3V, 7.5 Ohm, 0.2, 603, Capacitance:15Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:7.5Ohm, Manufacturer Size Code:L, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx TACL156M006XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 | Buy Now |
DISTI #
56K3894
|
Newark | Capacitor Tant, 15Uf, 6.3V, 7.5 Ohm, 0.2, 603, Capacitance:15Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:7.5Ohm Rohs Compliant: Yes |Kyocera Avx TACL156M006XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $1.1200 | Buy Now |
DISTI #
478-3114-1-ND
|
DigiKey | CAP TANT 15UF 20% 6.3V 0603 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.7492 / $2.4700 | Buy Now |
DISTI #
TACL156M006XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL156M006XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.7686 | Buy Now |
DISTI #
581-TACL156M006XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 20% RoHS: Compliant | 320 |
|
$0.7920 / $2.3400 | Buy Now |
DISTI #
70474965
|
RS | 15uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 V dc +/-20%, TAC Series | AVX TACL156M006XTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $1.9100 | RFQ |
|
Future Electronics | TAC Series 15 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.7700 / $0.8350 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 396 |
|
$1.1100 / $2.4000 | Buy Now |
Part Details for TACL156M006XTA
TACL156M006XTA CAD Models
TACL156M006XTA Part Data Attributes
|
TACL156M006XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL156M006XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL156M006XTA
This table gives cross-reference parts and alternative options found for TACL156M006XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL156M006XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACL156M006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL156M006XTA vs TACL156M006ATA |
TACL156M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL156M006XTA vs TACL156M006RTA |
TACL156M006PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL156M006XTA vs TACL156M006PTA |
TACL156M006MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACL156M006XTA vs TACL156M006MTA |
298D156X06R3M2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 15 uF, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sprague | TACL156M006XTA vs 298D156X06R3M2T |
TACL156M006NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACL156M006XTA vs TACL156M006NTA |
TACL156M006FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL156M006XTA vs TACL156M006FTA |
298D156X06R3M2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TACL156M006XTA vs 298D156X06R3M2T |