Part Details for TACL225K004XTA by Kyocera AVX Components
Overview of TACL225K004XTA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACL225K004XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8392
|
Newark | Surface Mount Tantalum Capacitor, Tacmicrochipr, Tac Series, 2.2 F, 10%, 4 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx TACL225K004XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $1.1200 | Buy Now |
DISTI #
15P2995
|
Newark | Surface Mount Tantalum Capacitor, Tacmicrochipr, Tac Series, 2.2 F, 10%, 4 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx TACL225K004XTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3500 / $2.3200 | Buy Now |
DISTI #
478-TACL225K004XTATR-ND
|
DigiKey | CAP TANT 2.2UF 10% 4V 0603 Min Qty: 500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0712 | Buy Now |
DISTI #
TACL225K004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 4 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
581-TACL225K004XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 2.2uF 10% 0603 0603 SMD RoHS: Compliant | 0 |
|
$0.8530 / $2.2300 | Order Now |
DISTI #
73983521
|
RS | TACmicrochip,2.2 uF,4 V | AVX TACL225K004XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
TACL225K004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 4 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL225K004XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 4 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL225K004XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 4 V, � 10%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K004XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL225K004XTA
TACL225K004XTA CAD Models
TACL225K004XTA Part Data Attributes
|
TACL225K004XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL225K004XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |