Part Details for TACL225M010RTA by Kyocera AVX Components
Overview of TACL225M010RTA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL225M010RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2404
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, 7.5 Ohm, 0.2, 603, Full Reel, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Esr:7.5Ohm, Manufacturer Size Code:L, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TACL225M010RTA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $0.9950 | Buy Now |
DISTI #
TACL225M010RTA-ND
|
DigiKey | CAP TANT 2.2UF 20% 10V 0603 Min Qty: 3500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
TACL225M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225M010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
581-TACL225M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 10V 2.2uF 20% RoHS: Compliant | 0 |
|
$0.8200 / $0.8530 | Order Now |
DISTI #
73983508
|
RS | TACmicrochip,2.2 uF,10 V | AVX TACL225M010RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Future Electronics | TAC Series 2.2 uF ±20 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
TACL225M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225M010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL225M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225M010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL225M010RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, � 20%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225M010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL225M010RTA
TACL225M010RTA CAD Models
TACL225M010RTA Part Data Attributes
|
TACL225M010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL225M010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL225M010RTA
This table gives cross-reference parts and alternative options found for TACL225M010RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL225M010RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M010CWLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CWLC9900 |
TBCL225M010CWLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CWLB9900 |
TBCL225M010CSMD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CSMD0923 |
TBCL225M010CWMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CWMC0900 |
TBCL225M010CWMC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CWMC0024 |
TBCL225M010CWMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CWMD0045 |
TBCL225M010CWLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CWLD9H00 |
TBCL225M010CWMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CWMZ0923 |
TBCL225M010CSSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CSSZ0H23 |
TBCL225M010CBMZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TACL225M010RTA vs TBCL225M010CBMZ0045 |