Part Details for TACL335K002RTA by Kyocera AVX Components
Overview of TACL335K002RTA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL335K002RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TACL335K002RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 2 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL335K002RTA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TACL335K002RTA
|
TME | Capacitor: tantalum, 3.3uF, 2VDC, SMD, L, 0603, ±10%, -55÷125°C, 7.5Ω Min Qty: 3500 | 0 |
|
$0.8200 | RFQ |
DISTI #
TACL335K002RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 2 V, � 10%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL335K002RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL335K002RTA
TACL335K002RTA CAD Models
TACL335K002RTA Part Data Attributes
|
TACL335K002RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL335K002RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL335K002RTA
This table gives cross-reference parts and alternative options found for TACL335K002RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL335K002RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACL335K002QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL335K002RTA vs TACL335K002QTA |
TACL335K002ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL335K002RTA vs TACL335K002ATA |
TACL335K002NTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACL335K002RTA vs TACL335K002NTA |
TACL335K002PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL335K002RTA vs TACL335K002PTA |
TACL335K002MTA | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TACL335K002RTA vs TACL335K002MTA |