Part Details for TACL474M010X by Kyocera AVX Components
Overview of TACL474M010X by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL474M010X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TACL474M010X-ND
|
DigiKey | CAP TANT 0.47UF 20% 10V 0603 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for TACL474M010X
TACL474M010X CAD Models
TACL474M010X Part Data Attributes
|
TACL474M010X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL474M010X
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TACL474M010X
This table gives cross-reference parts and alternative options found for TACL474M010X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL474M010X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474M010CBSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010CBSD0823 |
TBCL474M010CSLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010CSLZ0845 |
TBCL474M010LBLB9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010LBLB9845 |
TBCL474M010CWLD9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010CWLD9845 |
TBCL474M010CBLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010CBLD0823 |
TBCL474M010CSLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010CSLD0800 |
TBCL474M010CSSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010CSSD0823 |
TMCL474M010E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TMCL474M010E |
TBCL474M010LRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010LRLB9000 |
TBCL474M010CRLD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.47uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TACL474M010X vs TBCL474M010CRLD0824 |