Part Details for TACL474M010XTA by Kyocera AVX Components
Overview of TACL474M010XTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL474M010XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2515
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 10V, 20% +Tol, 20% -Tol, 0.47Uf, Surface Mount, 0603 Rohs Compliant: Yes |Kyocera Avx TACL474M010XTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $3.0500 | Buy Now |
DISTI #
2266-TACL474M010XTA-ND
|
DigiKey | CAP TANT 0.47UF 20% 10V 0603 Min Qty: 45 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$1.5300 / $1.6500 | Buy Now |
DISTI #
478-TACL474M010XTATR-ND
|
DigiKey | CAP TANT 0.47UF 20% 10V 0603 Min Qty: 45 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0712 | Buy Now |
DISTI #
581-TACL474M010X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 10V .47uF 20% RoHS: Compliant | 0 |
|
$0.8530 / $0.9180 | Order Now |
DISTI #
73983482
|
RS | TACmicrochip,0.47 uF,10 V | AVX TACL474M010XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.3100 / $3.6600 | Buy Now |
DISTI #
TACL474M010XTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 10 V, � 20%, -55 �C, 125 �C, 0603 [1608-10 Metric] (Alt: TACL474M010XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TACL474M010XTA
TACL474M010XTA CAD Models
TACL474M010XTA Part Data Attributes
|
TACL474M010XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL474M010XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL474M010XTA
This table gives cross-reference parts and alternative options found for TACL474M010XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL474M010XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474M010CWMB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CWMB0924 |
TBCL474M010CWLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CWLC0H23 |
TBCL474M010CSMC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CSMC0723 |
TBCL474M010CBMZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CBMZ0024 |
TBCL474M010CRMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CRMZ0723 |
TBCL474M010CSLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CSLD0H45 |
TBCL474M010CBMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CBMB0724 |
TBCL474M010CSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CSSC0H24 |
TBCL474M010CWMD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CWMD0900 |
TBCL474M010CRMB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL474M010XTA vs TBCL474M010CRMB0723 |