Part Details for TACL474M016RTA by Kyocera AVX Components
Overview of TACL474M016RTA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL474M016RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TACL474M016RTA-ND
|
DigiKey | CAP TANT 0.47UF 20% 16V 0603 Min Qty: 3500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
TACL474M016RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 16 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL474M016RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
581-TACL474M016RTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD .47uF 16v 20% Tol 0603 Case Size RoHS: Compliant | 0 |
|
$0.8200 / $0.8530 | Order Now |
DISTI #
73983481
|
RS | TACmicrochip,0.47 uF,16 V | AVX TACL474M016RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
TACL474M016RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 16 V, ± 20%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL474M016RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
Part Details for TACL474M016RTA
TACL474M016RTA CAD Models
TACL474M016RTA Part Data Attributes:
|
TACL474M016RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL474M016RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL474M016RTA
This table gives cross-reference parts and alternative options found for TACL474M016RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL474M016RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474M016CWLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CWLD0H45 |
TBCL474M016CRLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CRLB0H23 |
TBCL474M016CSLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CSLZ0H45 |
TBCL474M016CSLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CSLD0H45 |
TBCL474M016CWLD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CWLD0H00 |
TBCL474M016CWSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CWSD0H45 |
TBCL474M016CSSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CSSB0H00 |
TBCL474M016CSSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CSSC0H24 |
TBCL474M016CSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CSLC9900 |
TBCL474M016CWLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL474M016RTA vs TBCL474M016CWLC9H00 |