There are no models available for this part yet.
Overview of TACL685K010ATA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACL685K010ATA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TACL685K010ATATR-ND
|
DigiKey | CAP TANT 6.8UF 10% 10V 0603 Min Qty: 3500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3210 | Buy Now | |
DISTI #
TACL685K010ATA
|
Avnet Americas | Cap Tant Solid 6.8uF 10VDC L CASE 10% 1608-10 Plastic Tape - Tape and Reel (Alt: TACL685K010ATA) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0402 | Buy Now | |
DISTI #
581-TACL685K010ATA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANT SPECIAL - SMP RoHS: Compliant | 0 |
|
$1.2400 | Order Now | |
DISTI #
73983454
|
RS | TACmicrochip,6.8 uF,10 V | AVX TACL685K010ATA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
CAD Models for TACL685K010ATA by Kyocera AVX Components
Part Data Attributes for TACL685K010ATA by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
7500 mΩ
|
Height
|
0.85 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0007 mA
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
23 mA
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.2
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.85 mm
|
Alternate Parts for TACL685K010ATA
This table gives cross-reference parts and alternative options found for TACL685K010ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL685K010ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TACL685K010RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACL685K010ATA vs TACL685K010RTA |