TACL685M006R
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of TACL685M006R by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TACL685M006R by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 54J2802
Newark Tantalum Special - Smp Rohs Compliant: Yes |Kyocera Avx TACL685M006R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9950
  • 4,000 $0.8970
  • 6,000 $0.8650
  • 10,000 $0.8320
$0.8320 / $0.9950 Buy Now
DISTI # TACL685M006R-ND
DigiKey CAP TANT 6.8UF 20% 6.3V 0603 Min Qty: 3500 Lead time: 35 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.9038
$0.9038 Buy Now
DISTI # TACL685M006R
Avnet Americas Cap Tant Solid 6.8uF 6.3V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125?C Plastic T/R - Tape and Reel (Alt: TACL685M006R) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel 0
RFQ

CAD Models for TACL685M006R by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TACL685M006R by Kyocera AVX Components

TACL685M006R
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TACL685M006R
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TACL685M006R by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TACL685M006R by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TACL685M006R would you like to use for your alert(s)?
  • Please alert me when TACL685M006R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TACL685M006R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TACL685M006R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TACL685M006R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TACL685M006R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TACL685M006R by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: