Part Details for TACR336M004RTA by Kyocera AVX Components
Overview of TACR336M004RTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR336M004RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5178
|
Newark | Capacitor Tant, 33Uf, 4V, 5 Ohm, 0.2, 805, Capacitance:33µf, Voltage(Dc):4V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:95Ma Rohs Compliant: Yes |Kyocera Avx TACR336M004RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
TACR336M004RTA-ND
|
DigiKey | CAP TANT 33UF 20% 4V 0805 Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1833 | Buy Now |
DISTI #
TACR336M004RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 4 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR336M004RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0264 | Buy Now |
DISTI #
581-TACR336M004R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0805 4V 33uF 20% RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
DISTI #
73983387
|
RS | TACmicrochip,33 uF,4 V | AVX TACR336M004RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | TAC Series 33 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
TACR336M004RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 4 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR336M004RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACR336M004RTA
TACR336M004RTA CAD Models
TACR336M004RTA Part Data Attributes
|
TACR336M004RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR336M004RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR336M004RTA
This table gives cross-reference parts and alternative options found for TACR336M004RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR336M004RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336M004CCMD0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 0805, | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CCMD0023 |
TBCR336M004CLLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 0805, | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CLLZ0045 |
TBCR336M004CLMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 0805, | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CLMC0H23 |
TBCR336M004CBSC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CBSC0724 |
TBCR336M004CWLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CWLDT000 |
TBCR336M004CKLB0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 0805, | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CKLB0945 |
TBCR336M004CEMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 0805, | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CEMZ0900 |
TBCR336M004CGLD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 0805, | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CGLD0923 |
TBCR336M004CASB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 33uF, 0805, | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CASB0H23 |
TBCR336M004CRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR336M004RTA vs TBCR336M004CRSB0H00 |