Part Details for TACR685K010XTA by Kyocera AVX Components
Overview of TACR685K010XTA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR685K010XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4760
|
Newark | Capacitor,6.8Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TACR685K010XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
478-TACR685K010XTACT-ND
|
DigiKey | CAP TANT 6.8UF 10% 10V 0805 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.1381 / $2.9200 | Buy Now |
DISTI #
TACR685K010XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR685K010XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 | Buy Now |
DISTI #
581-TACR685K010X
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0805 10V 6.8uF 10% RoHS: Compliant | 420 |
|
$1.1100 / $2.9100 | Buy Now |
DISTI #
73983361
|
RS | TACmicrochip,6.8 uF,10 V | AVX TACR685K010XTA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | TAC Series 6.8 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.1300 / $1.1900 | Buy Now |
DISTI #
TACR685K010XTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR685K010XTA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 | Buy Now |
Part Details for TACR685K010XTA
TACR685K010XTA CAD Models
TACR685K010XTA Part Data Attributes:
|
TACR685K010XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR685K010XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR685K010XTA
This table gives cross-reference parts and alternative options found for TACR685K010XTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR685K010XTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR685K010CWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CWSB0H45 |
TBCR685K010CRMD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CRMD0024 |
TBCR685K010CBSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CBSB0H24 |
TBCR685K010CBMD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CBMD0000 |
TBCR685K010CRLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CRLC9900 |
TBCR685K010CRMC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CRMC0723 |
TBCR685K010CRMC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CRMC0000 |
TBCR685K010CSMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CSMZ0723 |
TBCR685K010CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CRSC0H45 |
TBCR685K010CWMZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR685K010XTA vs TBCR685K010CWMZ0723 |