Part Details for TACT107M006XTA by Kyocera AVX Components
Overview of TACT107M006XTA by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TACT107M006XTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2518
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6.3V, 20% +Tol, 20% -Tol, 100Uf, Surface Mount, 1210 Rohs Compliant: Yes |Kyocera Avx TACT107M006XTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.3000 | Buy Now |
DISTI #
10R5823
|
Newark | Capacitor Tant, 100Uf, 6.3V, 1 Ohm, 0.2, 1210, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:T, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TACT107M006XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8300 | Buy Now |
DISTI #
36K6283
|
Newark | Capacitor Tant, 100Uf, 6.3V, 1 Ohm, 0.2, 1210, Capacitance:100Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1Ohm Rohs Compliant: Yes |Kyocera Avx TACT107M006XTA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 / $2.4100 | Buy Now |
DISTI #
478-3261-1-ND
|
DigiKey | CAP TANT 100UF 20% 6.3V 1411 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1184 In Stock |
|
$1.2988 / $3.4000 | Buy Now |
DISTI #
581-TACT107M006XTA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 100uF 1210 ESR=1Ohms 20% RoHS: Compliant | 3 |
|
$1.8200 / $3.4000 | Buy Now |
DISTI #
70474970
|
RS | 100uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 VDC +/-20%, TAC Series | AVX TACT107M006XTA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7000 | RFQ |
|
Future Electronics | TAC Series 100 uF ±20 % 6.3 V Surface Mount Low Profile Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$1.2300 / $1.2800 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 1210 | 421 |
|
$1.1344 / $2.2688 | Buy Now |
DISTI #
TACT107M006XTA
|
TTI | Tantalum Capacitors - Solid SMD 6V 100uF 1210 ESR=1Ohms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.2200 / $1.3200 | Buy Now |
Part Details for TACT107M006XTA
TACT107M006XTA CAD Models
TACT107M006XTA Part Data Attributes
|
TACT107M006XTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACT107M006XTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 80 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |