Part Details for TAJA105K035TNJ by Kyocera AVX Components
Overview of TAJA105K035TNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105K035TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10741-1-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8594 In Stock |
|
$0.0844 / $0.4700 | Buy Now |
DISTI #
TAJA105K035TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105K035TNJ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0771 / $0.0839 | Buy Now |
DISTI #
581-TAJA105K035TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR= 7.5 Ohm RoHS: Compliant | 10759 |
|
$0.0890 / $0.4600 | Buy Now |
DISTI #
73983328
|
RS | Conventional MnO2,1.0 uF,35 V | AVX TAJA105K035TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2360 / $0.2780 | RFQ |
|
Future Electronics | Cap Tant Solid 1uF 35V A CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0932 / $0.1050 | Buy Now |
DISTI #
TAJA105K035TNJ
|
TTI | Tantalum Capacitors - Solid SMD 35V 1uF 10% 1206 ESR= 7.5 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.1010 | Buy Now |
DISTI #
TAJA105K035TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105K035TNJ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0771 / $0.0839 | Buy Now |
DISTI #
TAJA105K035TNJ
|
TME | Capacitor: tantalum, 1uF, 35VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0880 | RFQ |
DISTI #
TAJA105K035TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: TAJA105K035TNJ) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0771 / $0.0839 | Buy Now |
DISTI #
TAJA105K035TNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA105K035TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA105K035TNJ
TAJA105K035TNJ CAD Models
TAJA105K035TNJ Part Data Attributes
|
TAJA105K035TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K035TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K035TNJ
This table gives cross-reference parts and alternative options found for TAJA105K035TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K035TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105K035CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035TNJ vs TBJA105K035CSLD0724 |
TBJA105K035CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035TNJ vs TBJA105K035CBLD0045 |
293D105X9035A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA105K035TNJ vs 293D105X9035A8T |
TBJA105K035CRSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035TNJ vs TBJA105K035CRSD0045 |
TMC1VA105KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TAJA105K035TNJ vs TMC1VA105KLRH |
T83A105K035USZL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAJA105K035TNJ vs T83A105K035USZL |
TBJA105K035CRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035TNJ vs TBJA105K035CRSD0923 |
TA035TCR105KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | TAJA105K035TNJ vs TA035TCR105KAR-13 |
TBJA105K035CBSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035TNJ vs TBJA105K035CBSD0723 |
TBJA105K035CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K035TNJ vs TBJA105K035CSSD0700 |