Part Details for TAJA155K020HNJ by Kyocera AVX Components
Overview of TAJA155K020HNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA155K020HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3921
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA155K020HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 | Buy Now |
DISTI #
478-TAJA155K020HNJTR-ND
|
DigiKey | CAP TANT 1.5UF 10% 20V 1206 Min Qty: 24000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4957 | Buy Now |
DISTI #
TAJA155K020HNJ
|
Avnet Americas | Cap Tant Solid 1.5uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.5 Ohm 125°C T/R - Tape and Reel (Alt: TAJA155K020HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4649 | Buy Now |
DISTI #
581-TAJA155K020H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1.5uF 10% RoHS: Not Compliant | 0 |
|
$0.5690 / $0.5900 | Order Now |
DISTI #
73983296
|
RS | Conventional MnO2,1.5 uF,20 V | AVX TAJA155K020HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
Part Details for TAJA155K020HNJ
TAJA155K020HNJ CAD Models
TAJA155K020HNJ Part Data Attributes
|
TAJA155K020HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA155K020HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 43 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA155K020HNJ
This table gives cross-reference parts and alternative options found for TAJA155K020HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA155K020HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K020CLDD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020CLDD0923 |
TBJA155K020CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020CWLB0823 |
TBJA155K020CEDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020CEDZ0924 |
TBJA155K020JFLB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020JFLB0023 |
TBJA155K020RKSC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020RKSC0H24 |
TBJA155K020JDSC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020JDSC0845 |
T493A155K020CN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA155K020HNJ vs T493A155K020CN61207610 |
TBJA155K020RELC0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020RELC0H23 |
TBJA155K020JLSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020JLSB0024 |
TBJA155K020CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | TAJA155K020HNJ vs TBJA155K020CWSB0000 |