Part Details for TAJA156K006HNJ by Kyocera AVX Components
Overview of TAJA156K006HNJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA156K006HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X5917
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJA156K006HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1490 | Buy Now |
DISTI #
TAJA156K006HNJ
|
Avnet Americas | Cap Tant Solid 15uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 125°C T/R - Tape and Reel (Alt: TAJA156K006HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1348 | Buy Now |
DISTI #
581-TAJA156K006H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 10% RoHS: Not Compliant | 0 |
|
$0.1370 / $0.5300 | Order Now |
DISTI #
73983291
|
RS | Conventional MnO2,15 uF,6.3 V | AVX TAJA156K006HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1530 / $0.1800 | RFQ |
Part Details for TAJA156K006HNJ
TAJA156K006HNJ CAD Models
TAJA156K006HNJ Part Data Attributes
|
TAJA156K006HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA156K006HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 59 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA156K006HNJ
This table gives cross-reference parts and alternative options found for TAJA156K006HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA156K006HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA156K006RCSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006RCSZ0H23 |
TBJA156K006RCSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006RCSC0000 |
T493A156K006BM64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA156K006HNJ vs T493A156K006BM64207640 |
TBJA156K006RDLC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006RDLC0723 |
TBJA156K006JCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006JCSB0H45 |
TBJA156K006JDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006JDSB0745 |
TBJA156K006JKLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006JKLB0923 |
TBJA156K006JASC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006JASC0945 |
TBJA156K006JLSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006JLSZ0745 |
TBJA156K006JLLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K006HNJ vs TBJA156K006JLLZ0023 |