Part Details for TAJA156K010R by Kyocera AVX Components
Overview of TAJA156K010R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA156K010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3799 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 2000 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 2016 |
|
$0.1375 / $0.3300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 1600 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 1600 |
|
$0.1670 / $0.8350 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 10V, 10±% | 1600 |
|
$0.2200 / $0.5500 | Buy Now |
DISTI #
TAJA156K010R
|
TME | Capacitor: tantalum, 15uF, 10VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 25 | 1090 |
|
$0.0785 / $0.1348 | Buy Now |
DISTI #
TAJA156K010R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TAJA156K010R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJA156K010R
TAJA156K010R CAD Models
TAJA156K010R Part Data Attributes
|
TAJA156K010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA156K010R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0032 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA156K010R
This table gives cross-reference parts and alternative options found for TAJA156K010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA156K010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156K010CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBCA156K010CGMC0924 |
TBCA156K010CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBCA156K010CCLZ0700 |
TBJA156K010LCSB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBJA156K010LCSB0800 |
TBJA156K010LKSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBJA156K010LKSZ0800 |
TBCA156K010CBLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156K010R vs TBCA156K010CBLB9H45 |
TBJA156K010LLLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBJA156K010LLLB0H00 |
TBJA156K010RGSB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBJA156K010RGSB0923 |
TBJA156K010RGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBJA156K010RGSC0H45 |
TBJA156K010CCLB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBJA156K010CCLB0H00 |
TBJA156K010CDLB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156K010R vs TBJA156K010CDLB0700 |