Part Details for TAJA156M010TNJ by Kyocera AVX Components
Overview of TAJA156M010TNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA156M010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJA156M010TNJTR-ND
|
DigiKey | CAP TANT 15UF 20% 10V 1206 Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0988 | Buy Now |
DISTI #
TAJA156M010TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJA156M010TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0970 | Buy Now |
DISTI #
581-TAJA156M010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 20% 1206 ESR = 3.2 Ohm RoHS: Compliant | 0 |
|
$0.0570 / $0.3100 | Order Now |
DISTI #
73983287
|
RS | Conventional MnO2,15 uF,10 V | AVX TAJA156M010TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.0733 | Buy Now |
DISTI #
TAJA156M010TNJ
|
TME | Capacitor: tantalum, 15uF, 10VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0810 | RFQ |
Part Details for TAJA156M010TNJ
TAJA156M010TNJ CAD Models
TAJA156M010TNJ Part Data Attributes
|
TAJA156M010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA156M010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 61 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA156M010TNJ
This table gives cross-reference parts and alternative options found for TAJA156M010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA156M010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA156M010CRMD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156M010TNJ vs TBCA156M010CRMD0045 |
TBCA156M010CRMC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA156M010TNJ vs TBCA156M010CRMC0745 |
593D156X0010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA156M010TNJ vs 593D156X0010A2WE3 |
TBCA156M010CRSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156M010TNJ vs TBCA156M010CRSD0H23 |
TBCA156M010CWMC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | Kyocera AVX Components | TAJA156M010TNJ vs TBCA156M010CWMC0024 |
TBCA156M010CBMZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA156M010TNJ vs TBCA156M010CBMZ0700 |
07016-030MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA156M010TNJ vs 07016-030MBB |
TBCA156M010CWLB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA156M010TNJ vs TBCA156M010CWLB0H24 |
TR3A156M010D1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA156M010TNJ vs TR3A156M010D1000 |
TBCA156M010CSMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, ROHS COMPLIANT | Kyocera AVX Components | TAJA156M010TNJ vs TBCA156M010CSMD0724 |