Part Details for TAJA224K035R by Kyocera AVX Components
Overview of TAJA224K035R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA224K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4991 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1970 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220nf, 35V, 10±% | 1600 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220nf, 35V, 10±% | 1576 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220nf, 35V, 10±% | 1440 |
|
$0.2500 / $0.6250 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220nf, 35V, 10±% | 440 |
|
$0.0960 / $0.1800 | Buy Now |
DISTI #
TAJA224K035R
|
TME | Capacitor: tantalum, 0.22uF, 35VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1306 | RFQ |
DISTI #
TAJA224K035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.22 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TAJA224K035R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJA224K035R
TAJA224K035R CAD Models
TAJA224K035R Part Data Attributes
|
TAJA224K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA224K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.018 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA224K035R
This table gives cross-reference parts and alternative options found for TAJA224K035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA224K035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK224KACBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TAJA224K035R vs CWR11MK224KACBULK |
CWR11MC224KAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA224K035R vs CWR11MC224KAB |
CWR11MB224KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA224K035R vs CWR11MB224KT |
T493A224K035CT62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA224K035R vs T493A224K035CT62207640 |
T493A224K035BN64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA224K035R vs T493A224K035BN64207610 |
TBJA224K035CBMZT823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TAJA224K035R vs TBJA224K035CBMZT823 |
TBJA224K035CSMZT800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206, | Kyocera AVX Components | TAJA224K035R vs TBJA224K035CSMZT800 |
T493A224K035BM6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, 1206 | KEMET Corporation | TAJA224K035R vs T493A224K035BM6320 |
T493A224K035BM64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA224K035R vs T493A224K035BM64107610 |
TBJA224K035CSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA224K035R vs TBJA224K035CSSC0023 |