Part Details for TAJA225K006RFJ by Kyocera AVX Components
Overview of TAJA225K006RFJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA225K006RFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJA225K006RFJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 6 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA225K006RFJ) RoHS: Compliant Min Qty: 24000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA225K006RFJ
TAJA225K006RFJ CAD Models
TAJA225K006RFJ Part Data Attributes
|
TAJA225K006RFJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA225K006RFJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30801-011 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA225K006RFJ
This table gives cross-reference parts and alternative options found for TAJA225K006RFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA225K006RFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A225K006CB612C7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TAJA225K006RFJ vs T493A225K006CB612C7610 |
T493A225K006CK641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TAJA225K006RFJ vs T493A225K006CK641A7280 |
T493A225K006AC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA225K006RFJ vs T493A225K006AC63107640 |
T493A225K006AN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA225K006RFJ vs T493A225K006AN6310WAFL |
T493A225K006CK652C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TAJA225K006RFJ vs T493A225K006CK652C7610 |
T493A225K006CH641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA225K006RFJ vs T493A225K006CH641A7280 |
T493A225K006CC63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA225K006RFJ vs T493A225K006CC63207640 |
T493A225K006CB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA225K006RFJ vs T493A225K006CB63107640 |
T493A225K006BH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA225K006RFJ vs T493A225K006BH62207280 |
T493A225K006CK621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | TAJA225K006RFJ vs T493A225K006CK621B7610 |