Part Details for TAJA226K010RNJ by Kyocera AVX Components
Overview of TAJA226K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA226K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1125
|
Newark | Tantalum Capacitor, 22Uf, 10V, 1206 10%, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TAJA226K010RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2347 |
|
$0.1910 / $0.4780 | Buy Now |
DISTI #
94W9628
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 22 F, 10%, 10 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA226K010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1040 / $0.1160 | Buy Now |
DISTI #
93K0195
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 22 F, 10%, 10 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA226K010RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4781 |
|
$0.2350 / $0.5640 | Buy Now |
DISTI #
70K5199
|
Newark | Tantalum Capacitor, 22Uf, 10V, 1206 10%, Full Reel, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA226K010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1140 | Buy Now |
DISTI #
478-1663-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
375168 In Stock |
|
$0.0857 / $0.4700 | Buy Now |
DISTI #
TAJA226K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA226K010RNJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0986 / $0.1139 | Buy Now |
DISTI #
25R1125
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 25R1125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Ammo Pack | 2347 Partner Stock |
|
$0.1550 / $0.4780 | Buy Now |
DISTI #
581-TAJA226K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 10% 1206 ESR= 3 Ohm AEC-Q200 RoHS: Compliant | 94701 |
|
$0.0900 / $0.4600 | Buy Now |
DISTI #
70001264
|
RS | 22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-10%, TAJ Series | AVX TAJA226K010RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1860 / $0.1960 | RFQ |
DISTI #
70001847
|
RS | Capacitor, Tantalum, Cap 22uF, Tol 10%, SMT, Vol-Rtg 10V, Code 3216, TR | AVX TAJA226K010RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1320 / $0.1550 | RFQ |
Part Details for TAJA226K010RNJ
TAJA226K010RNJ CAD Models
TAJA226K010RNJ Part Data Attributes
|
TAJA226K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA226K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA226K010RNJ
This table gives cross-reference parts and alternative options found for TAJA226K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA226K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A226K010AT | Solid Tantalum Chip Capacitors / T494 Series - Low ESR, Industrial Grade; Capacitance [nom]: 22uF; Working Voltage (Vdc)[max]: 10V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 3216-18; Termination: 100% Tin (Sn); Body Dimensions: 3.2mm x 1.6mm x 1.6mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 2,000; Features: Low ESR; Industrial Grade | KEMET Corporation | TAJA226K010RNJ vs T494A226K010AT |
TR3A226K010E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA226K010RNJ vs TR3A226K010E0800 |
TR3A226K010C1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA226K010RNJ vs TR3A226K010C1500 |
TR3A226K010F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA226K010RNJ vs TR3A226K010F1500 |
TCKIA226ATLSR1K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJA226K010RNJ vs TCKIA226ATLSR1K5 |
293D226X9010A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA226K010RNJ vs 293D226X9010A8T |
T450A12261AKAB | CAP,TANTALUM / TA2O5,22UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJA226K010RNJ vs T450A12261AKAB |
T495A226K010AGE1K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 1206, | KEMET Corporation | TAJA226K010RNJ vs T495A226K010AGE1K57280 |
TMC0JALTE226KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TAJA226K010RNJ vs TMC0JALTE226KR |
B45010A2266K158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA226K010RNJ vs B45010A2266K158 |