Part Details for TAJA334K035R by Kyocera AVX Components
Overview of TAJA334K035R by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA334K035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474991
|
RS | 330nF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, TAJ Series | AVX TAJA334K035R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1210 / $0.1510 | RFQ |
|
Bristol Electronics | 7342 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 4372 |
|
$0.1816 / $0.9080 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 2080 |
|
$0.1816 / $0.9080 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 1600 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 1571 |
|
$0.1816 / $0.9080 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 1480 |
|
$0.1816 / $0.9080 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 625 |
|
$0.1453 / $0.2724 | Buy Now |
DISTI #
TAJA334K035R
|
TME | Capacitor: tantalum, 0.33uF, 35VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 1 | 5424 |
|
$0.1020 / $0.5300 | Buy Now |
DISTI #
TAJA334K035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TAJA334K035R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJA334K035R
TAJA334K035R CAD Models
TAJA334K035R Part Data Attributes
|
TAJA334K035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA334K035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.015 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA334K035R
This table gives cross-reference parts and alternative options found for TAJA334K035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA334K035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K035JALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035R vs TBJA334K035JALB0H23 |
TBJA334K035RGSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035R vs TBJA334K035RGSZ0945 |
TBJA334K035LSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035R vs TBJA334K035LSSZ0723 |
TBJA334K035LRSZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035R vs TBJA334K035LRSZ0H23 |
TBJA334K035LRLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035R vs TBJA334K035LRLC0823 |
TBJA334K035JSLB0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334K035R vs TBJA334K035JSLB0700 |
TBJA334K035JGSB0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334K035R vs TBJA334K035JGSB0824 |
TBJA334K035JBLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334K035R vs TBJA334K035JBLB0723 |
T492A334K035PK42507610 | Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.3uF, 1206, | KEMET Corporation | TAJA334K035R vs T492A334K035PK42507610 |
T493A334K035AC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA334K035R vs T493A334K035AC63107280 |