Part Details for TAJA334M035R by Kyocera AVX Components
Overview of TAJA334M035R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA334M035R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13655 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 20±% | 3801 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 20±% | 3200 |
|
$0.4025 / $1.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
DISTI #
TAJA334M035R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TAJA334M035R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJA334M035R
TAJA334M035R CAD Models
TAJA334M035R Part Data Attributes
|
TAJA334M035R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA334M035R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.015 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA334M035R
This table gives cross-reference parts and alternative options found for TAJA334M035R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA334M035R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MS334MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TAJA334M035R vs CWR11MS334MBB |
CWR11MH334MCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TAJA334M035R vs CWR11MH334MCA |
TBJA334M035RLSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035R vs TBJA334M035RLSB0724 |
TBJA334M035RSLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M035R vs TBJA334M035RSLC0H24 |
TBJA334M035RSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M035R vs TBJA334M035RSSZ0H24 |
TBJA334M035RKSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035R vs TBJA334M035RKSB0H24 |
TBJA334M035RDSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035R vs TBJA334M035RDSZ0823 |
TBJA334M035RDLC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035R vs TBJA334M035RDLC0823 |
TBJA334M035LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035R vs TBJA334M035LWSB0745 |
TBJA334M035LWLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035R vs TBJA334M035LWLB0023 |