Part Details for TAJA334M035SNJ by Kyocera AVX Components
Overview of TAJA334M035SNJ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA334M035SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJA334M035SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA334M035SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJA334M035SNJ
|
TME | Capacitor: tantalum, 0.33uF, 35VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1080 | RFQ |
DISTI #
TAJA334M035SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA334M035SNJ) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA334M035SNJ
TAJA334M035SNJ CAD Models
TAJA334M035SNJ Part Data Attributes
|
TAJA334M035SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA334M035SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 28 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA334M035SNJ
This table gives cross-reference parts and alternative options found for TAJA334M035SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA334M035SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MS334MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TAJA334M035SNJ vs CWR11MS334MBB |
CWR11MH334MCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TAJA334M035SNJ vs CWR11MH334MCA |
TBJA334M035RLSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035RLSB0724 |
TBJA334M035RSLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035RSLC0H24 |
TBJA334M035RSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035RSSZ0H24 |
TBJA334M035RKSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035RKSB0H24 |
TBJA334M035RDSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035RDSZ0823 |
TBJA334M035RDLC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035RDLC0823 |
TBJA334M035LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035LWSB0745 |
TBJA334M035LWLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035SNJ vs TBJA334M035LWLB0023 |