There are no models available for this part yet.
Overview of TAJA334M035TNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJA334M035TNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X8431
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJA334M035TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 | Buy Now | |
DISTI #
478-TAJA334M035TNJTR-ND
|
DigiKey | CAP TANT 0.33UF 20% 35V 1206 Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1146 | Buy Now | |
DISTI #
TAJA334M035TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS TAPE/REEL - Tape and Reel (Alt: TAJA334M035TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 | Buy Now | |
DISTI #
581-TAJA334M035TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V .33uF 20% 1206 E SR = 15 Ohm RoHS: Compliant | 0 |
|
$0.1320 / $0.4400 | Order Now | |
DISTI #
73983246
|
RS | Conventional MnO2,0.33 uF,35 V | AVX TAJA334M035TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3800 | RFQ | |
DISTI #
TAJA334M035TNJ
|
TME | Capacitor: tantalum, 0.33uF, 35VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1180 | RFQ |
CAD Models for TAJA334M035TNJ by Kyocera AVX Components
Part Data Attributes for TAJA334M035TNJ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
15000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
28 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJA334M035TNJ
This table gives cross-reference parts and alternative options found for TAJA334M035TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA334M035TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MS334MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.3uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TAJA334M035TNJ vs CWR11MS334MBB |
CWR11MH334MCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP | Vishay Sprague | TAJA334M035TNJ vs CWR11MH334MCA |
TBJA334M035RLSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035RLSB0724 |
TBJA334M035RSLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035RSLC0H24 |
TBJA334M035RSSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035RSSZ0H24 |
TBJA334M035RKSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035RKSB0H24 |
TBJA334M035RDSZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035RDSZ0823 |
TBJA334M035RDLC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035RDLC0823 |
TBJA334M035LWSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035LWSB0745 |
TBJA334M035LWLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206, | Kyocera AVX Components | TAJA334M035TNJ vs TBJA334M035LWLB0023 |