Part Details for TAJA335K004R by Kyocera AVX Components
Overview of TAJA335K004R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA335K004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJA335K004R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 4 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TAJA335K004R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |