Part Details for TAJA335K016R by Kyocera AVX Components
Overview of TAJA335K016R by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA335K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7225 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 3075 |
|
$0.0494 / $0.1520 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 1776 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 1556 |
|
$0.1140 / $0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 1462 |
|
$0.1140 / $0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 953 |
|
$0.1140 / $0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 502 |
|
$0.0760 / $0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 16V, 10±% | 22 |
|
$0.3040 / $0.3800 | Buy Now |
DISTI #
TAJA335K016R
|
TME | Capacitor: tantalum, 3.3uF, 16VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 1 | 1945 |
|
$0.0790 / $0.4260 | Buy Now |
|
ComSIT USA | STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206 RoHS: Compliant |
|
|
RFQ |
Part Details for TAJA335K016R
TAJA335K016R CAD Models
TAJA335K016R Part Data Attributes
|
TAJA335K016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA335K016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.005 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA335K016R
This table gives cross-reference parts and alternative options found for TAJA335K016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA335K016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K016CFSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016CFSZ0724 |
TBJA335K016CESZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016CESZ0H24 |
TBJA335K016CELC0H24 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016CELC0H24 |
TBJA335K016CGDZ0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016CGDZ0845 |
TBJA335K016CGLC0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016CGLC0800 |
TBJA335K016CGSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016CGSZ0800 |
TBJA335K016CLSD0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016CLSD0H23 |
TBJA335K016JFLC9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016JFLC9845 |
TBJA335K016JGLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016JGLZ0H00 |
TBJA335K016LELD0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K016R vs TBJA335K016LELD0024 |