Part Details for TAJA335K020SNJ by Kyocera AVX Components
Overview of TAJA335K020SNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA335K020SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7285
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA335K020SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.2040 | Buy Now |
DISTI #
TAJA335K020SNJ-ND
|
DigiKey | CAP TANT 3.3UF 10% 20V 1206 Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2517 | Buy Now |
DISTI #
TAJA335K020SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA335K020SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 | Buy Now |
DISTI #
581-TAJA335K020SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 3.3uF 10% RoHS: Compliant | 0 |
|
$0.2370 / $0.2420 | Order Now |
DISTI #
73978457
|
RS | Conventional MnO2,3.3 uF,20 V | AVX TAJA335K020SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks | 0 |
|
$0.1060 | Buy Now |
DISTI #
TAJA335K020SNJ
|
TME | Capacitor: tantalum, 3.3uF, 20VDC, SMD, A, 1206, ±10%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.0860 | RFQ |
DISTI #
TAJA335K020SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA335K020SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA335K020SNJ
TAJA335K020SNJ CAD Models
TAJA335K020SNJ Part Data Attributes
|
TAJA335K020SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA335K020SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 52 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA335K020SNJ
This table gives cross-reference parts and alternative options found for TAJA335K020SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA335K020SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335K020RFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020RFLB0945 |
T493A335K020BB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335K020SNJ vs T493A335K020BB6120 |
TBJA335K020RGLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020RGLZ0045 |
TBJA335K020LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020LWSB0824 |
TBJA335K020JXLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020JXLZ0800 |
TBJA335K020JWLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020JWLZ0724 |
TBJA335K020JLLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020JLLC0924 |
TBJA335K020JGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020JGLZ0823 |
TBJA335K020JESZ0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020JESZ0024 |
TBJA335K020JDSB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TAJA335K020SNJ vs TBJA335K020JDSB0924 |