Part Details for TAJA336K006RNJ by KYOCERA AVX Components
Overview of TAJA336K006RNJ by KYOCERA AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA336K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78828854
|
Verical | Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2245 | Americas - 76000 |
|
$0.0861 / $0.1102 | Buy Now |
DISTI #
80308237
|
Verical | Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1840 | Americas - 6000 |
|
$0.1099 | Buy Now |
DISTI #
77894459
|
Verical | Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 225 Package Multiple: 5 | Americas - 3890 |
|
$0.3132 | Buy Now |