Part Details for TAJA475K010RNJ by Kyocera AVX Components
Overview of TAJA475K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA475K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2350-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
138033 In Stock |
|
$0.0806 / $0.4500 | Buy Now |
DISTI #
TAJA475K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA475K010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 78000 |
|
$0.0728 | Buy Now |
DISTI #
TAJA475K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA475K010RNJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 / $0.0776 | Buy Now |
DISTI #
581-TAJA475K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 10% 1206 ESR= 5 Ohm AEC-Q200 RoHS: Compliant | 26086 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
70001850
|
RS | Capacitor, Tantalum, Cap 4.7 uF, Tol 10 %, Vol-Rtg 10 VDC, SMT, 3216, ESR 5 Ohms, TR | AVX TAJA475K010RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1210 | RFQ |
DISTI #
70001901
|
RS | Capacitor, 4.7 uF, 10 VDC, 13 V @ 85 C, +/- 10%, A, 5 Ohms (Max.) @ 100 kHz, SMD | AVX TAJA475K010RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 / $0.1520 | RFQ |
|
Future Electronics | TAJ Series 4.7 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 968000Reel |
|
$0.0746 / $0.0841 | Buy Now |
|
Future Electronics | TAJ Series 4.7 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8628Cut Tape/Mini-Reel |
|
$0.1610 / $0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 7710 |
|
$0.0394 / $0.2625 | Buy Now |
|
Bristol Electronics | 1316 |
|
RFQ |
Part Details for TAJA475K010RNJ
TAJA475K010RNJ CAD Models
TAJA475K010RNJ Part Data Attributes
|
TAJA475K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA475K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 49 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA475K010RNJ
This table gives cross-reference parts and alternative options found for TAJA475K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA475K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A475K010CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TAJA475K010RNJ vs T493A475K010CC612C |
VTS475K010AT | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Vatronics Technologies Limited | TAJA475K010RNJ vs VTS475K010AT |
TBJA475K010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K010RNJ vs TBJA475K010CRLD0700 |
TBJA475K010CRSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K010RNJ vs TBJA475K010CRSD0745 |
TBJA475K010CRLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K010RNJ vs TBJA475K010CRLD0023 |
TBJA475K010CRLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K010RNJ vs TBJA475K010CRLD0824 |
TBJA475K010CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K010RNJ vs TBJA475K010CBLD0923 |
TBJA475K010CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K010RNJ vs TBJA475K010CRLD0000 |
293D475X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA475K010RNJ vs 293D475X9010A2TE3 |
TP3A475K010D2000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA475K010RNJ vs TP3A475K010D2000AS |