Part Details for TAJA476M002RNJ by Kyocera AVX Components
Overview of TAJA476M002RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA476M002RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6485
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA476M002RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 / $0.3020 | Buy Now |
DISTI #
478-TAJA476M002RNJCT-ND
|
DigiKey | CAP TANT 47UF 20% 2.5V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2496 / $1.0400 | Buy Now |
DISTI #
TAJA476M002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 2.5 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA476M002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2217 | Buy Now |
DISTI #
581-TAJA476M002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5v 47uF 20%Tol RoHS: Compliant | 1923 |
|
$0.2490 / $0.9100 | Buy Now |
DISTI #
73978422
|
RS | Conventional MnO2,47 uF,2.5 V | AVX TAJA476M002RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.2390 | Buy Now |
DISTI #
TAJA476M002RNJ
|
TME | Capacitor: tantalum, 47uF, 2.5VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1440 | RFQ |
DISTI #
TAJA476M002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 2.5 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA476M002RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA476M002RNJ
TAJA476M002RNJ CAD Models
TAJA476M002RNJ Part Data Attributes
|
TAJA476M002RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA476M002RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA476M002RNJ
This table gives cross-reference parts and alternative options found for TAJA476M002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA476M002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267E2501476MP533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJA476M002RNJ vs 267E2501476MP533 |
TAJA476M002SNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TAJA476M002RNJ vs TAJA476M002SNJV |
TAJA476M002BNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TAJA476M002RNJ vs TAJA476M002BNJV |
CTTCCA476M2R5T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | TAJA476M002RNJ vs CTTCCA476M2R5T |
TAJA476M002HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA476M002RNJ vs TAJA476M002HNJ |
TMCMA0E476MTRF | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 47uF, 1206, | Hitachi Ltd | TAJA476M002RNJ vs TMCMA0E476MTRF |
TAJA476M002ANJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TAJA476M002RNJ vs TAJA476M002ANJV |
TAJA476M002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA476M002RNJ vs TAJA476M002ANJ |
TAJA476M002KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA476M002RNJ vs TAJA476M002KNJ |
TMCMA0E476MTR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 47uF, SURFACE MOUNT, CHIP | Hitachi Ltd | TAJA476M002RNJ vs TMCMA0E476MTR |