There are no models available for this part yet.
Overview of TAJB105M050ANJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJB105M050ANJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T9714
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB105M050ANJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now | |
DISTI #
478-TAJB105M050ANJTR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0012 | Buy Now | |
DISTI #
TAJB105M050ANJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJB105M050ANJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8694 | Buy Now | |
DISTI #
581-TAJB105M050ANJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% RoHS: Compliant | 0 |
|
$0.9450 / $0.9810 | Order Now | |
DISTI #
73983173
|
RS | Conventional MnO2,1.0 uF,50 V | AVX TAJB105M050ANJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.9360 | Buy Now |
CAD Models for TAJB105M050ANJ by Kyocera AVX Components
Part Data Attributes for TAJB105M050ANJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
7000 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
44 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJB105M050ANJ
This table gives cross-reference parts and alternative options found for TAJB105M050ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB105M050ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B105M050CM6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB105M050ANJ vs T493B105M050CM6410WAFL |
TBJB105M050CSDD0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CSDD0000 |
TBJB105M050CRLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CRLC0923 |
TBJB105M050CLDC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CLDC0723 |
TBJB105M050CKSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CKSZ0023 |
TBJB105M050RKLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050RKLB0045 |
TBJB105M050CKSC0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CKSC0745 |
TBJB105M050CKLC0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CKLC0023 |
TBJB105M050CKDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CKDC0H23 |
TBJB105M050CCSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, 1411, | Kyocera AVX Components | TAJB105M050ANJ vs TBJB105M050CCSB0023 |