Part Details for TAJB106K016RNJ by Kyocera AVX Components
Overview of TAJB106K016RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1673-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
240395 In Stock |
|
$0.0789 / $0.4400 | Buy Now |
DISTI #
TAJB106K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C to 125 °C, 1411 [3528 Metric] - Tape and Reel (Alt: TAJB106K016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0834 / $0.0908 | Buy Now |
DISTI #
51R7549
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C to 125 °C, 1411 [3528 Metric] - Product that comes on tape, but is not reeled (Alt: 51R7549) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Ammo Pack | 1523 Partner Stock |
|
$0.1420 / $0.4580 | Buy Now |
DISTI #
581-TAJB106K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1210 ESR= 2.8 Ohm RoHS: Compliant | 24659 |
|
$0.0770 / $0.3900 | Buy Now |
DISTI #
70001856
|
RS | Capacitor, Tantalum, Cap 10 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, Tape & Reel | AVX TAJB106K016RNJ RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 / $0.1650 | RFQ |
|
Future Electronics | TAJ Series 10uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 298000Reel |
|
$0.0775 / $0.0874 | Buy Now |
|
Future Electronics | TAJ Series 10uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 625Cut Tape/Mini-Reel |
|
$0.1670 / $0.3700 | Buy Now |
|
Future Electronics | TAJ Series 10uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0775 / $0.0869 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 187 |
|
$0.1875 / $0.3750 | Buy Now |
|
Bristol Electronics | 55354 |
|
RFQ |
Part Details for TAJB106K016RNJ
TAJB106K016RNJ CAD Models
TAJB106K016RNJ Part Data Attributes
|
TAJB106K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB106K016RNJ
This table gives cross-reference parts and alternative options found for TAJB106K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45016B1066K657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106K016RNJ vs B45016B1066K657 |
TR3B106K016F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106K016RNJ vs TR3B106K016F0800 |
TBJB106K015CBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106K016RNJ vs TBJB106K015CBSC0745 |
TCS106K16B708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | TAJB106K016RNJ vs TCS106K16B708 |
TCKIC106BT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TAJB106K016RNJ vs TCKIC106BT13 |
TMCMB1C106KTRF | CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL | Holy Stone Enterprise Co Ltd | TAJB106K016RNJ vs TMCMB1C106KTRF |
T491B106K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB106K016RNJ vs T491B106K016ZT7280 |
593D106X9016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106K016RNJ vs 593D106X9016B2WE3 |
T451B11061CKAP | CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJB106K016RNJ vs T451B11061CKAP |
TBJB106K015CBSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB106K016RNJ vs TBJB106K015CBSZ0824 |