Part Details for TAJB106K025RNJ by KYOCERA AVX Components
Overview of TAJB106K025RNJ by KYOCERA AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78968323
|
Verical | Cap Tant Solid 10uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2407 | Americas - 12000 |
|
$0.1486 / $0.1624 | Buy Now |
DISTI #
77894209
|
Verical | Cap Tant Solid 10uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 195 Package Multiple: 1 | Americas - 7555 |
|
$0.2646 / $0.3584 | Buy Now |
DISTI #
84420805
|
Verical | Cap Tant Solid 10uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2435 | Americas - 4000 |
|
$0.2479 | Buy Now |
DISTI #
78817844
|
Verical | Cap Tant Solid 10uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 2404 | Americas - 424 |
|
$0.1640 | Buy Now |