Part Details for TAJB106M010TNJ by Kyocera AVX Components
Overview of TAJB106M010TNJ by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106M010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJB106M010TNJ
|
TME | Capacitor: tantalum, 10uF, 10VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0890 | RFQ |
Part Details for TAJB106M010TNJ
TAJB106M010TNJ CAD Models
TAJB106M010TNJ Part Data Attributes
|
TAJB106M010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106M010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 80 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB106M010TNJ
This table gives cross-reference parts and alternative options found for TAJB106M010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106M010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B106M010CK622A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, | KEMET Corporation | TAJB106M010TNJ vs T493B106M010CK622A7640 |
TBJB106M010RASZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M010TNJ vs TBJB106M010RASZ0H23 |
T493B106M010AB63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M010TNJ vs T493B106M010AB63307280 |
TBJB106M010RASC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M010TNJ vs TBJB106M010RASC0000 |
T493B106M010BH64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB106M010TNJ vs T493B106M010BH64107640 |
T493B106M010CT611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TAJB106M010TNJ vs T493B106M010CT611CWAFL |
T491B106M010ZG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB106M010TNJ vs T491B106M010ZG7280 |
TBJB106M010JASB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M010TNJ vs TBJB106M010JASB0H45 |
T493B106M010CB642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TAJB106M010TNJ vs T493B106M010CB642C |
TBJB106M010RKSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Kyocera AVX Components | TAJB106M010TNJ vs TBJB106M010RKSB0700 |