There are no models available for this part yet.
Overview of TAJB106M020RNJ. by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJB106M020RNJ. by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AC3612
|
Newark | Tantalum Capacitor, 10Uf, 20V, 2.1 Ohm, 0.2, 1210, Capacitance:10µf, Voltage(Dc):20V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.1Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB106M020RNJ. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1180 | Buy Now |