Part Details for TAJB107K006RNJ by Kyocera AVX Components
Overview of TAJB107K006RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB107K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0198
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 100 F, 10%, 6.3 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB107K006RNJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 600 |
|
$0.1070 | Buy Now |
DISTI #
94W9650
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 100 F, 10%, 6.3 V, 1210 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB107K006RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 | Buy Now |
DISTI #
02P5707
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, 1.7 Ohm, 0.1, 1210, Full Reel, Capacitance:100Μf, Voltage(Dc):6.3V, Tantalum Capacitor Case:1411 [3528 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:1.7Ohm, Case Size:1411Rohs Compliant: Yes |Kyocera Avx TAJB107K006RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 | Buy Now |
DISTI #
478-1677-1-ND
|
DigiKey | CAP TANT 100UF 10% 6.3V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32046 In Stock |
|
$0.1934 / $0.7200 | Buy Now |
DISTI #
TAJB107K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB107K006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 4000 |
|
$0.1395 / $0.1519 | Buy Now |
DISTI #
93K0198
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 93K0198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 600 Partner Stock |
|
$0.3540 / $0.7380 | Buy Now |
DISTI #
581-TAJB107K006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 100uF 1210 ESR=1.7Ohms 10% RoHS: Compliant | 30715 |
|
$0.1950 / $0.7200 | Buy Now |
DISTI #
70001860
|
RS | Capacitor, Tantalum, Cap 100uF, Tol 10%, SMT, Vol-Rtg 6.3V, Code 3528, TR | AVX TAJB107K006RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3560 / $0.3910 | RFQ |
DISTI #
70001297
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 10%, Vol-Rtg 6.3 VDC, SMT, 3528, Cut Tape | AVX TAJB107K006RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3670 / $0.3770 | RFQ |
|
Future Electronics | TAJ Series 100 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 80000Reel |
|
$0.1190 / $0.1290 | Buy Now |
Part Details for TAJB107K006RNJ
TAJB107K006RNJ CAD Models
TAJB107K006RNJ Part Data Attributes
|
TAJB107K006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB107K006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 89 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB107K006RNJ
This table gives cross-reference parts and alternative options found for TAJB107K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB107K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B107K6R3USBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAJB107K006RNJ vs T83B107K6R3USBS |
267N6301107KPB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TAJB107K006RNJ vs 267N6301107KPB |
267N6301107KLB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TAJB107K006RNJ vs 267N6301107KLB |
T495B107K006ANA700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB107K006RNJ vs T495B107K006ANA700 |
TR3B107K6R3F0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB107K006RNJ vs TR3B107K6R3F0500 |
T495B107K006AGA700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB107K006RNJ vs T495B107K006AGA700 |
T495B107K006AHA700 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB107K006RNJ vs T495B107K006AHA700 |
TR3B107K6R3E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB107K006RNJ vs TR3B107K6R3E0400 |
T83B107K6R3UZSS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAJB107K006RNJ vs T83B107K6R3UZSS |
593D107X96R3B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB107K006RNJ vs 593D107X96R3B8T |