Part Details for TAJB225K016R by Kyocera AVX Components
Overview of TAJB225K016R by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB225K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70475036
|
RS | 2.2uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TAJ Series | AVX TAJB225K016R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1680 | RFQ |
|
Bristol Electronics | 4604 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 4830 |
|
$0.1256 / $0.3015 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 1360 |
|
$0.0700 / $0.3500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 3683 |
|
$0.2010 / $0.5025 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 1333 |
|
$0.2010 / $0.5025 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 785 |
|
$0.2513 / $0.5025 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 2.2uf, 16V, 10±% | 1332 |
|
$0.3250 / $1.2500 | Buy Now |
DISTI #
TAJB225K016R
|
TME | Capacitor: tantalum, 2.2uF, 16VDC, SMD, B, 1411, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0962 | RFQ |
DISTI #
TAJB225K016R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, � 10%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TAJB225K016R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJB225K016R
TAJB225K016R CAD Models
TAJB225K016R Part Data Attributes:
|
TAJB225K016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB225K016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAJB225K016R
This table gives cross-reference parts and alternative options found for TAJB225K016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB225K016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496B225K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB225K016R vs T496B225K016AT |
TBJB225K016LRLZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJB225K016LRLZ9000 |
TBJA225K016CSSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJA225K016CSSD9024 |
TBJB225K016CBSB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJB225K016CBSB9045 |
TBJA225K016LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJA225K016LRLC9045 |
TBJB225K016LSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJB225K016LSLC9045 |
TBJB225K016LSSZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJB225K016LSSZ9045 |
TBJA225K016LBSB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJA225K016LBSB9000 |
TBJA225K016LBSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB225K016R vs TBJA225K016LBSC9000 |
TAJB225K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJB225K016R vs TAJB225K016B |