Part Details for TAJB226K020RNJV by Kyocera AVX Components
Overview of TAJB226K020RNJV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB226K020RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJB226K020RNJVCT-ND
|
DigiKey | CAP TANT 22UF 10% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3271 In Stock |
|
$0.1216 / $0.5300 | Buy Now |
DISTI #
TAJB226K020RNJV
|
Avnet Americas | CAPACITOR, SMD, Tantalum, TAJ type, 2.8x3.5x1.9mm, 22uF, ±10%, 20VDC - Tape and Reel (Alt: TAJB226K020RNJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1496 | Buy Now |
DISTI #
581-TAJB226K020RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% 1210 ESR = 1.8 Ohm RoHS: Compliant | 3201 |
|
$0.1190 / $0.5200 | Buy Now |
DISTI #
73980490
|
RS | Conventional MnO2,22 uF,20 V | AVX TAJB226K020RNJV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2540 / $0.2980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0815 | Buy Now |
DISTI #
TAJB226K020RNJV
|
Avnet Americas | CAPACITOR, SMD, Tantalum, TAJ type, 2.8x3.5x1.9mm, 22uF, ±10%, 20VDC - Tape and Reel (Alt: TAJB226K020RNJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1496 | Buy Now |
DISTI #
TAJB226K020RNJV
|
Avnet Americas | CAPACITOR, SMD, Tantalum, TAJ type, 2.8x3.5x1.9mm, 22uF, ±10%, 20VDC - Tape and Reel (Alt: TAJB226K020RNJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1496 | Buy Now |
DISTI #
TAJB226K020RNJV
|
Avnet Abacus | (Alt: TAJB226K020RNJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJB226K020RNJV
TAJB226K020RNJV CAD Models
TAJB226K020RNJV Part Data Attributes
|
TAJB226K020RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226K020RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: CECC30801-005 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB226K020RNJV
This table gives cross-reference parts and alternative options found for TAJB226K020RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB226K020RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B226K020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | TAJB226K020RNJV vs T491B226K020ATAUTO7280 |
293D226X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJV vs 293D226X9020B2TE3 |
TA020TCM226KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TAJB226K020RNJV vs TA020TCM226KBR |
T491B226K020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJV vs T491B226K020ANAUTO |
TR3B226K020E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJV vs TR3B226K020E0800 |
B45196H4226K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB226K020RNJV vs B45196H4226K209 |
293D226X9020B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJV vs 293D226X9020B2WE3 |
TR3B226K020C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJV vs TR3B226K020C0600 |
PCT22/20BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJB226K020RNJV vs PCT22/20BKLF |
T491B226K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJV vs T491B226K020ANAUTO7280 |