Part Details for TAJB226M006RNJ by KYOCERA AVX Components
Overview of TAJB226M006RNJ by KYOCERA AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB226M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80948435
|
Verical | Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2223 | Americas - 70000 |
|
$0.2290 | Buy Now |
DISTI #
26743091
|
Verical | Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 204 Package Multiple: 1 Date Code: 1518 | Americas - 1583 |
|
$0.4848 / $0.4893 | Buy Now |
DISTI #
34835393
|
Verical | Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1518 | Americas - 98 |
|
$0.1120 / $0.2968 | Buy Now |