Part Details for TAJB226M006YNJ by Kyocera AVX Components
Overview of TAJB226M006YNJ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB226M006YNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJB226M006YNJTR-ND
|
DigiKey | CAP TANT Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TAJB226M006YNJ
|
Avnet Americas | Cap Tant Solid 22uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.5 Ohm 125°C Plastic T/R (Alt: TAJB226M006YNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |