Part Details for TAJB335K025HNJ by Kyocera AVX Components
Overview of TAJB335K025HNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335K025HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6504
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB335K025HNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.3840 | Buy Now |
DISTI #
478-TAJB335K025HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 | Buy Now |
DISTI #
TAJB335K025HNJ
|
Avnet Americas | Cap Tant Solid 3.3uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R - Tape and Reel (Alt: TAJB335K025HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4755 / $0.5243 | Buy Now |
DISTI #
581-TAJB335K025HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 10% RoHS: Not Compliant | 0 |
|
$0.3920 / $0.4300 | Order Now |
DISTI #
73978322
|
RS | Conventional MnO2,3.3 uF,25 V | AVX TAJB335K025HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
DISTI #
TAJB335K025HNJ
|
Avnet Americas | Cap Tant Solid 3.3uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.5 Ohm 125°C T/R - Tape and Reel (Alt: TAJB335K025HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4755 / $0.5243 | Buy Now |
Part Details for TAJB335K025HNJ
TAJB335K025HNJ CAD Models
TAJB335K025HNJ Part Data Attributes:
|
TAJB335K025HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K025HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 62 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |