Part Details for TAJB335M016RNJ by Kyocera AVX Components
Overview of TAJB335M016RNJ by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335M016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5902
|
Newark | Capacitor Tant, 3.3Uf, 16V, 4.5 Ohm, 0.2, 1210, Capacitance:3.3Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:4.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB335M016RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
30H0379
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, 4.5 Ohm, 0.2, 1210, Full Reel, Capacitance:3.3Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:4.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB335M016RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
478-3041-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3926 In Stock |
|
$0.1296 / $0.5800 | Buy Now |
DISTI #
TAJB335M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB335M016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 36000 |
|
$0.1333 | Buy Now |
DISTI #
581-TAJB335M016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 20% RoHS: Compliant | 2155 |
|
$0.1290 / $0.5800 | Buy Now |
DISTI #
73978318
|
RS | Conventional MnO2,3.3 uF,16 V | AVX TAJB335M016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1650 / $0.1940 | RFQ |
|
Future Electronics | TAJ Series 3.3 uF ±20 % 16V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Bristol Electronics | 4668 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, SURFACE MOUNT, 1210 | 2852 |
|
$0.1239 / $0.2859 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 3.3 uF, SURFACE MOUNT, 1210 | 2992 |
|
$0.1246 / $0.6230 | Buy Now |
Part Details for TAJB335M016RNJ
TAJB335M016RNJ CAD Models
TAJB335M016RNJ Part Data Attributes:
|
TAJB335M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 55 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |