Part Details for TAJB336K010TNJ by Kyocera AVX Components
Overview of TAJB336K010TNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB336K010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8497
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB336K010TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now |
DISTI #
478-11227-1-ND
|
DigiKey | CAP TANT 33UF 10% 10V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3909 In Stock |
|
$0.1468 / $0.5800 | Buy Now |
DISTI #
TAJB336K010TNJ
|
Avnet Americas | Cap Tant Solid 33uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125°C T/R - Tape and Reel (Alt: TAJB336K010TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1570 | Buy Now |
DISTI #
581-TAJB336K010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% 1210 ES R=1.8Ohm AEC-Q200 RoHS: Compliant | 2736 |
|
$0.1030 / $0.5300 | Buy Now |
DISTI #
73983081
|
RS | Conventional MnO2,33 uF,10 V | AVX TAJB336K010TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.2600 | RFQ |
|
Future Electronics | TAJ Series 33 uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.0923 | Buy Now |
DISTI #
TAJB336K010TNJ
|
TME | Capacitor: tantalum, 33uF, 10VDC, SMD, B, 1210, ±10%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1250 | RFQ |
Part Details for TAJB336K010TNJ
TAJB336K010TNJ CAD Models
TAJB336K010TNJ Part Data Attributes
|
TAJB336K010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB336K010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 87 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB336K010TNJ
This table gives cross-reference parts and alternative options found for TAJB336K010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB336K010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336K010LGSD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336K010TNJ vs TBJB336K010LGSD0900 |
TBJB336K010LGSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336K010TNJ vs TBJB336K010LGSC0H24 |
T493B336K010AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB336K010TNJ vs T493B336K010AK6310WAFL |
T493B336K010CM6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB336K010TNJ vs T493B336K010CM6310WAFL |
T493B336K010BK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB336K010TNJ vs T493B336K010BK6410 |
TBJB336K010RFLB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336K010TNJ vs TBJB336K010RFLB0924 |
TBJB336K010CADB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336K010TNJ vs TBJB336K010CADB0H45 |
TBJB336K010CALB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336K010TNJ vs TBJB336K010CALB0045 |
TBJB336K010CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336K010TNJ vs TBJB336K010CGLD0724 |
TBJB336K010CWDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336K010TNJ vs TBJB336K010CWDZ0924 |