There are no models available for this part yet.
Overview of TAJB336M006RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJB336M006RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R8255
|
Newark | Tantalum Capacitor, 33Uf, 6.3V, 1210 20%, Capacitance:33µf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:197Ma Rohs Compliant: Yes |Kyocera Avx TAJB336M006RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 | Buy Now | |
DISTI #
54J3102
|
Newark | Tantalum Capacitor, 33Uf, 6.3V, 1210 20%, Full Reel, Capacitance:33µf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB336M006RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2160 | Buy Now | |
DISTI #
TAJB336M006RNJ-ND
|
DigiKey | CAP TANT 33UF 20% 6.3V 1411 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2017 | Buy Now | |
DISTI #
TAJB336M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB336M006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1895 | Buy Now | |
DISTI #
581-TAJB336M006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 33uF 20% RoHS: Compliant | 0 |
|
$0.1000 / $0.4400 | Order Now | |
DISTI #
73978307
|
RS | Conventional MnO2,33 uF,6.3 V | AVX TAJB336M006RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2080 / $0.2450 | RFQ | |
Future Electronics | TAJ Series 33 uF ±20 % 6.3V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now | ||
DISTI #
TAJB336M006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 33uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1180 | Buy Now | |
DISTI #
TAJB336M006RNJ
|
TME | Capacitor: tantalum, 33uF, 6.3VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.1130 | RFQ | |
DISTI #
TAJB336M006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB336M006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJB336M006RNJ by Kyocera AVX Components
Part Data Attributes for TAJB336M006RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2200 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0021 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
79 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJB336M006RNJ
This table gives cross-reference parts and alternative options found for TAJB336M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB336M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B336M006BM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB336M006RNJ vs T493B336M006BM64107640 |
TBJB336M006JASB0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336M006RNJ vs TBJB336M006JASB0800 |
TBJB336M006JGSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336M006RNJ vs TBJB336M006JGSZ0H24 |
TBJB336M006RALB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336M006RNJ vs TBJB336M006RALB0H45 |
TBJB336M006JGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336M006RNJ vs TBJB336M006JGLC0H24 |
T493B336M006BN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB336M006RNJ vs T493B336M006BN64207640 |
T493B336M006CM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | TAJB336M006RNJ vs T493B336M006CM6110 |
T493B336M006CK632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | TAJB336M006RNJ vs T493B336M006CK632AWAFL |
TBJB336M006RESB0924 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336M006RNJ vs TBJB336M006RESB0924 |
TBJB336M006RXLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TAJB336M006RNJ vs TBJB336M006RXLZ0724 |
Related Parts for TAJB336M006RNJ
-
T495X107K025ATE150Fixed Capacitors
-
WR04X24R9FTLFixed Resistors
-
AXT616124Headers and Edge Type Connectors
-
SV560L_R2_00001Rectifier Diodes
-
BLM18EG121SN1Data Line Filters
-
SI4559EYPower Field-Effect Transistors
-
DT1240E-04LP-7Transient Suppressors
-
LTM4627IY#PBFSwitching Regulator or Controllers
-
NUD3105LT1GSmall Signal Field-Effect Transistors