There are no models available for this part yet.
Overview of TAJB474K050RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJB474K050RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J3110
|
Newark | Tantalum Capacitor, 0.47Uf, 50V, 1210 10%, Full Reel, Capacitance:0.47µf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:9.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB474K050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.3670 | Buy Now | |
DISTI #
97M6419
|
Newark | Capacitor Tant, 0.47Uf, 50V, 9.5 Ohm, 0.1, 1210, Capacitance:0.47µf, Voltage(Dc):50V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:9.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB474K050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4720 | Buy Now | |
DISTI #
478-2378-1-ND
|
DigiKey | CAP TANT 0.47UF 10% 50V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2789 In Stock |
|
$0.1601 / $0.7700 | Buy Now | |
DISTI #
TAJB474K050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 50 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB474K050RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3328 | Buy Now | |
DISTI #
581-TAJB474K050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.47uF 10% RoHS: Compliant | 1523 |
|
$0.1520 / $0.7300 | Buy Now | |
DISTI #
73978302
|
RS | Conventional MnO2,0.47 uF,50 V | AVX TAJB474K050RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4810 / $0.5660 | RFQ | |
Future Electronics | TAJ Series 0.47 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1560 | Buy Now | ||
Bristol Electronics | Min Qty: 12 | 188 |
|
$0.2250 / $0.4500 | Buy Now | ||
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 50V, 10% +TOL, 10% -TOL, 0.47UF, SURFACE MOUNT, 1411 | 150 |
|
$0.1800 / $0.6000 | Buy Now | ||
DISTI #
TAJB474K050RNJ
|
TTI | Tantalum Capacitors - Solid SMD 50V 0.47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1480 / $0.1540 | Buy Now |
CAD Models for TAJB474K050RNJ by Kyocera AVX Components
Part Data Attributes for TAJB474K050RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
9500 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
38 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJB474K050RNJ
This table gives cross-reference parts and alternative options found for TAJB474K050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB474K050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB474K050CFDC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TAJB474K050RNJ vs TBJB474K050CFDC0724 |
TBJB474K050CSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB474K050RNJ vs TBJB474K050CSSD0923 |
TBJB474K050CCDD0924 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TAJB474K050RNJ vs TBJB474K050CCDD0924 |
TBJB474K050CGLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TAJB474K050RNJ vs TBJB474K050CGLZ0823 |
TBJB474K050CEDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TAJB474K050RNJ vs TBJB474K050CEDC0H24 |
TBJB474K050CWLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | TAJB474K050RNJ vs TBJB474K050CWLD9H00 |
T493B474K050CT641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB474K050RNJ vs T493B474K050CT641A7280 |
T493B474K050CN63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB474K050RNJ vs T493B474K050CN63107640 |
T493B474K050CK622B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | TAJB474K050RNJ vs T493B474K050CK622B7610 |
T493B474K050CK612C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | TAJB474K050RNJ vs T493B474K050CK612C7610 |