Part Details for TAJB475K020HNJ by Kyocera AVX Components
Overview of TAJB475K020HNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB475K020HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R9451
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJB475K020HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
478-TAJB475K020HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6489 | Buy Now |
DISTI #
TAJB475K020HNJ
|
Avnet Americas | Cap Tant Solid 4.7uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3 Ohm 125°C T/R - Tape and Reel (Alt: TAJB475K020HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6159 | Buy Now |
DISTI #
581-TAJB475K020H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 10% RoHS: Not Compliant | 0 |
|
$0.5790 / $1.7200 | Order Now |
DISTI #
73983065
|
RS | Conventional MnO2,4.7 uF,20 V | AVX TAJB475K020HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6800 | RFQ |
Part Details for TAJB475K020HNJ
TAJB475K020HNJ CAD Models
TAJB475K020HNJ Part Data Attributes
|
TAJB475K020HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB475K020HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 67 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB475K020HNJ
This table gives cross-reference parts and alternative options found for TAJB475K020HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB475K020HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K020CDLD9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K020HNJ vs TBJB475K020CDLD9000 |
TBJB475K020CEDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K020HNJ vs TBJB475K020CEDZ0800 |
T493B475K020BH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB475K020HNJ vs T493B475K020BH6412 |
TLESVB21D475K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJB475K020HNJ vs TLESVB21D475K8RE |
TBJB475K020JASC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K020HNJ vs TBJB475K020JASC0H45 |
TBJB475K020JKLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K020HNJ vs TBJB475K020JKLB0H23 |
TBJB475K020CLSB0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K020HNJ vs TBJB475K020CLSB0723 |
T493B475K020AH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB475K020HNJ vs T493B475K020AH63207280 |
TBJB475K020CCDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K020HNJ vs TBJB475K020CCDZ0H24 |
TBJB475K020CKLD9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TAJB475K020HNJ vs TBJB475K020CKLD9900 |