Part Details for TAJB476M010TNJ by Kyocera AVX Components
Overview of TAJB476M010TNJ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB476M010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9084
|
Newark | Cap, 47Uf, 10V, Tant, Case B, Capacitance:47µf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3528 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:292Ma, Product Length:3.5Mmrohs Compliant: Yes |Kyocera Avx TAJB476M010TNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2279 |
|
$0.1130 | Buy Now |
DISTI #
66AH7265
|
Newark | Cap, 47Uf, 10V, Tant, Case B Rohs Compliant: Yes |Kyocera Avx TAJB476M010TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1300 / $0.1320 | Buy Now |
DISTI #
478-13127-1-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18671 In Stock |
|
$0.1197 / $0.6100 | Buy Now |
DISTI #
63W9084
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 63W9084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 2279 Partner Stock |
|
$0.1800 / $0.4580 | Buy Now |
DISTI #
TAJB476M010TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB476M010TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 224000 Factory Stock |
|
$0.2431 | Buy Now |
DISTI #
581-TAJB476M010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ES R= 1 Ohm RoHS: Compliant | 29691 |
|
$0.0780 / $0.4400 | Buy Now |
DISTI #
73983039
|
RS | Conventional MnO2,47 uF,10 V | AVX TAJB476M010TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3420 / $0.4030 | RFQ |
|
Future Electronics | Cap Tant Solid 47uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125C Au RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0951 | Buy Now |
DISTI #
TAJB476M010TNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 20% 1210 ES R= 1 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0890 / $0.1130 | Buy Now |
DISTI #
TAJB476M010TNJ
|
TME | Capacitor: tantalum, 47uF, 10VDC, SMD, B, 1210, ±20%, -55÷125°C Min Qty: 1 | 1997 |
|
$0.1300 / $0.4910 | Buy Now |
Part Details for TAJB476M010TNJ
TAJB476M010TNJ CAD Models
TAJB476M010TNJ Part Data Attributes
|
TAJB476M010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB476M010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1411
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 117 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB476M010TNJ
This table gives cross-reference parts and alternative options found for TAJB476M010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB476M010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSB476M010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | TAJB476M010TNJ vs TPSB476M010H500 |
TMCMB1A476MTRF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Holy Stone Enterprise Co Ltd | TAJB476M010TNJ vs TMCMB1A476MTRF |
269E1002476MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TAJB476M010TNJ vs 269E1002476MP |
T494B476M010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TAJB476M010TNJ vs T494B476M010AT7280 |
TL3B476M010W1800 | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJB476M010TNJ vs TL3B476M010W1800 |
TLESVB21A476M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJB476M010TNJ vs TLESVB21A476M8RE |
B45110B4769M407 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB476M010TNJ vs B45110B4769M407 |
LSR47/10BM650LF | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1411, | Nemco Electronics Corporation | TAJB476M010TNJ vs LSR47/10BM650LF |
CTTCCB476M010T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Central Technologies | TAJB476M010TNJ vs CTTCCB476M010T |
TCFGB1A476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE | ROHM Semiconductor | TAJB476M010TNJ vs TCFGB1A476M8R |