Part Details for TAJB685M010RNJ by Kyocera AVX Components
Overview of TAJB685M010RNJ by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB685M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5836
|
Newark | Tantalum Capacitor, 6.8Uf, 10V, 1210 20%, Capacitance:6.8Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:168Ma Rohs Compliant: Yes |Kyocera Avx TAJB685M010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2890 | Buy Now |
DISTI #
478-3893-1-ND
|
DigiKey | CAP TANT 6.8UF 20% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2978 In Stock |
|
$0.0771 / $0.4300 | Buy Now |
DISTI #
TAJB685M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB685M010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0891 / $0.0970 | Buy Now |
DISTI #
581-TAJB685M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 20% 1210 RoHS: Compliant | 2075 |
|
$0.1310 / $0.5900 | Buy Now |
DISTI #
V72:2272_10764355
|
Arrow Electronics | Cap Tant Solid 6.8uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2139 Container: Cut Strips | Americas - 2788 |
|
$0.0724 / $0.4022 | Buy Now |
DISTI #
E02:0323_01306394
|
Arrow Electronics | Cap Tant Solid 6.8uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2315 | Europe - 2000 |
|
$0.0724 / $0.0985 | Buy Now |
DISTI #
73978267
|
RS | Conventional MnO2,6.8 uF,10 V | AVX TAJB685M010RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 / $0.2150 | RFQ |
|
Future Electronics | TAJ Series 1210 6.8 uF 10 V ±20% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0741 / $0.0831 | Buy Now |
|
Quest Components | 155 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
TAJB685M010RNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 6.8uF 20% 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0950 / $0.1010 | Buy Now |
Part Details for TAJB685M010RNJ
TAJB685M010RNJ CAD Models
TAJB685M010RNJ Part Data Attributes:
|
TAJB685M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB685M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 67 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB685M010RNJ
This table gives cross-reference parts and alternative options found for TAJB685M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB685M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIA685BTLSR900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJB685M010RNJ vs TCMIA685BTLSR900 |
TCMIA685BTLSR1K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJB685M010RNJ vs TCMIA685BTLSR1K1 |