Part Details for TAJB686K006RNJ by Kyocera AVX Components
Overview of TAJB686K006RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB686K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J9850
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 68 F, 10%, 6.3 V, 1210 [3225 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB686K006RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 948 |
|
$0.3150 / $0.7070 | Buy Now |
DISTI #
10R5837
|
Newark | Tantalum Capacitor, 68Uf, 6.3V, 0.9 Ohm, 0.1, 1210, Capacitance:68Μf, Voltage(Dc):6.3V, Tantalum Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kyocera Avx TAJB686K006RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3530 | Buy Now |
DISTI #
54J3154
|
Newark | Tantalum Capacitor, 68Uf, 6.3V, 0.9 Ohm, 0.1, 1210, Full Reel, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB686K006RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.1900 | Buy Now |
DISTI #
478-1696-1-ND
|
DigiKey | CAP TANT 68UF 10% 6.3V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11118 In Stock |
|
$0.1572 / $0.7000 | Buy Now |
DISTI #
TAJB686K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB686K006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1637 / $0.1782 | Buy Now |
DISTI #
581-TAJB686K006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 68uF 10% RoHS: Compliant | 11138 |
|
$0.1570 / $0.7000 | Buy Now |
DISTI #
70001766
|
RS | Capacitor, Tantalum, Cap 68 uF, Tol 10%, SMT, Vol-Rtg 6.3V | AVX TAJB686K006RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2540 / $0.2680 | RFQ |
|
Future Electronics | TAJ Series 68 uF ±10 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1550 / $0.1670 | Buy Now |
|
Bristol Electronics | 11049 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 1210 | 1188 |
|
$0.1449 / $0.3105 | Buy Now |
Part Details for TAJB686K006RNJ
TAJB686K006RNJ CAD Models
TAJB686K006RNJ Part Data Attributes
|
TAJB686K006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB686K006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 123 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB686K006RNJ
This table gives cross-reference parts and alternative options found for TAJB686K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB686K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT68/6BK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TAJB686K006RNJ vs PCT68/6BK |
PCT68/6BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJB686K006RNJ vs PCT68/6BKLF |
B45006B6866K357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB686K006RNJ vs B45006B6866K357 |
TR3B686K6R3E0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB686K006RNJ vs TR3B686K6R3E0550 |
TR3B686K6R3C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB686K006RNJ vs TR3B686K6R3C0500 |
593D686X96R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB686K006RNJ vs 593D686X96R3B2WE3 |
B45006B6866K257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB686K006RNJ vs B45006B6866K257 |
TR3B686K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB686K006RNJ vs TR3B686K6R3C0250 |
T491B686K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB686K006RNJ vs T491B686K006ZT |
593D686X96R3B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB686K006RNJ vs 593D686X96R3B2TE3 |