Part Details for TAJB686M006RNJ by Kyocera AVX Components
Overview of TAJB686M006RNJ by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB686M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8269
|
Newark | Tantalum Capacitor, 68Uf, 6.3V, 1210 20%, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:-, Ripple Current:307Ma Rohs Compliant: Yes |Kyocera Avx TAJB686M006RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2860 | Buy Now |
DISTI #
54J3156
|
Newark | Tantalum Capacitor, 68Uf, 6.3V, 1210 20%, Full Reel, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB686M006RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2010 | Buy Now |
DISTI #
478-8894-1-ND
|
DigiKey | CAP TANT 68UF 20% 6.3V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2093 / $0.7500 | Buy Now |
DISTI #
TAJB686M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 68 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB686M006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2192 / $0.2386 | Buy Now |
DISTI #
581-TAJB686M006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 68uF 20% RoHS: Compliant | 5028 |
|
$0.1560 / $0.5900 | Buy Now |
DISTI #
V72:2272_10764372
|
Arrow Electronics | Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2119 Container: Cut Strips | Americas - 2935 |
|
$0.2051 / $0.2691 | Buy Now |
DISTI #
E02:0323_01298873
|
Arrow Electronics | Cap Tant Solid 68uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2213 | Europe - 2000 |
|
$0.1436 / $0.1556 | Buy Now |
DISTI #
73978257
|
RS | Conventional MnO2,68 uF,6.3 V | AVX TAJB686M006RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2600 / $0.3060 | RFQ |
|
Future Electronics | TAJ Series 68 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1390 / $0.1510 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 68 uF, SURFACE MOUNT, 1411 | 4768 |
|
$0.1151 / $0.2655 | Buy Now |
Part Details for TAJB686M006RNJ
TAJB686M006RNJ CAD Models
TAJB686M006RNJ Part Data Attributes:
|
TAJB686M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB686M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 123 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB686M006RNJ
This table gives cross-reference parts and alternative options found for TAJB686M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB686M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOJ686BTLSR500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJB686M006RNJ vs TCMOJ686BTLSR500 |